


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,96000 Kč | 743,96 Kč |
| 10 | 574,86200 Kč | 5 748,62 Kč |
| 25 | 521,12000 Kč | 13 028,00 Kč |
| 50 | 484,83540 Kč | 24 241,77 Kč |
| 100 | 451,96100 Kč | 45 196,10 Kč |
| 250 | 413,23812 Kč | 103 309,53 Kč |
| 500 | 387,17750 Kč | 193 588,75 Kč |
| Unit Price without VAT: | 743,96000 Kč |
|---|---|
| Unit Price with VAT: | 900,19160 Kč |




