


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,05000 Kč | 973,05 Kč |
| 10 | 753,00900 Kč | 7 530,09 Kč |
| 25 | 683,21600 Kč | 17 080,40 Kč |
| 50 | 636,12180 Kč | 31 806,09 Kč |
| 100 | 593,46440 Kč | 59 346,44 Kč |
| 250 | 543,23672 Kč | 135 809,18 Kč |
| Unit Price without VAT: | 973,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,39050 Kč |




