


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 187,40700 Kč | 1 874,07 Kč |
| 25 | 175,66080 Kč | 4 391,52 Kč |
| 50 | 167,27000 Kč | 8 363,50 Kč |
| 100 | 159,28660 Kč | 15 928,66 Kč |
| 250 | 149,31928 Kč | 37 329,82 Kč |
| 500 | 145,51614 Kč | 72 758,07 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |




