


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 236,33200 Kč | 2 363,32 Kč |
| 25 | 221,52880 Kč | 5 538,22 Kč |
| 50 | 210,95440 Kč | 10 547,72 Kč |
| 100 | 200,89000 Kč | 20 089,00 Kč |
| 250 | 188,31932 Kč | 47 079,83 Kč |
| 500 | 187,55414 Kč | 93 777,07 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |




