


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 243,09400 Kč | 2 430,94 Kč |
| 25 | 227,87040 Kč | 5 696,76 Kč |
| 50 | 216,99340 Kč | 10 849,67 Kč |
| 100 | 206,63920 Kč | 20 663,92 Kč |
| 250 | 193,71160 Kč | 48 427,90 Kč |
| 500 | 193,43358 Kč | 96 716,79 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |




