
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,94000 Kč | 1 500,94 Kč |
| 5 | 1 233,29600 Kč | 6 166,48 Kč |
| 10 | 1 134,39600 Kč | 11 343,96 Kč |
| 25 | 1 012,23800 Kč | 25 305,95 Kč |
| 50 | 924,97860 Kč | 46 248,93 Kč |
| 100 | 849,35020 Kč | 84 935,02 Kč |
| Unit Price without VAT: | 1 500,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 816,13740 Kč |






