New Product
Flat Ribbon Cable Black 16 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3322/16

DigiKey Part Number
19-3322/16-ND
Manufacturer
Manufacturer Product Number
3322/16
Description
3M HIGH FLEX LIFE CABLE, 3322 SE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 16 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
19 Strands / 42 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.400" (10.16mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
30 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
-
Features
Hi-Flex, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 978,16000 Kč13 978,16 Kč
1012 153,64200 Kč121 536,42 Kč
Manufacturers Standard Package
Unit Price without VAT:13 978,16000 Kč
Unit Price with VAT:16 913,57360 Kč