



45116-020030 | |
|---|---|
DigiKey Part Number | 45116-020030-ND |
Manufacturer | |
Manufacturer Product Number | 45116-020030 |
Description | CONN RCPT 16POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45116-020030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 25 | 104,36000 Kč | 2 609,00 Kč |
| 50 | 99,37100 Kč | 4 968,55 Kč |
| 100 | 94,62750 Kč | 9 462,75 Kč |
| 252 | 88,65405 Kč | 22 340,82 Kč |
| 504 | 84,42530 Kč | 42 550,35 Kč |
| 1 008 | 80,39859 Kč | 81 041,78 Kč |
| 2 520 | 75,37174 Kč | 189 936,78 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |








