




45116-010030 | |
|---|---|
DigiKey Part Number | 3M15516-ND |
Manufacturer | |
Manufacturer Product Number | 45116-010030 |
Description | CONN RCPT 16POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45116-010030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,62300 Kč | 1 086,23 Kč |
| 25 | 101,82360 Kč | 2 545,59 Kč |
| 50 | 96,95620 Kč | 4 847,81 Kč |
| 100 | 92,32610 Kč | 9 232,61 Kč |
| 250 | 86,54620 Kč | 21 636,55 Kč |
| 500 | 82,41798 Kč | 41 208,99 Kč |
| 1 000 | 78,48779 Kč | 78 487,79 Kč |
| 2 500 | 73,57951 Kč | 183 948,77 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |










