


45116-010030-3749/16-D-3 | |
|---|---|
DigiKey Part Number | 3M15516-3M155952-3M15516-3-ND |
Manufacturer | |
Manufacturer Product Number | 45116-010030-3749/16-D-3 |
Description | DBL END CBL ASY 16POS SKT 3" |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,60200 Kč | 5 665,05 Kč |
| 50 | 215,78800 Kč | 10 789,40 Kč |
| 100 | 205,49060 Kč | 20 549,06 Kč |
| 250 | 192,63396 Kč | 48 158,49 Kč |
| 500 | 192,25768 Kč | 96 128,84 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |


