45116-020000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 746
Unit Price: 131,03000 Kč
Datasheet
16 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Receptacle Connector IDC Gold 30 AWG
3M™ Wire-to-Board System, 450 Series Connector Animation
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45116-020000

DigiKey Part Number
45116-020000-ND
Manufacturer
Manufacturer Product Number
45116-020000
Description
CONN RCPT 16POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
45116-020000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25278,60750 Kč19 809,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,60750 Kč
Unit Price with VAT:95,11508 Kč