



45116-000000 | |
|---|---|
DigiKey Part Number | 45116-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45116-000000 |
Description | CONN RCPT 16POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45116-000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,73500 Kč | 937,35 Kč |
| 25 | 87,85560 Kč | 2 196,39 Kč |
| 50 | 83,65600 Kč | 4 182,80 Kč |
| 100 | 79,66010 Kč | 7 966,01 Kč |
| 252 | 74,63123 Kč | 18 807,07 Kč |
| 504 | 71,07073 Kč | 35 819,65 Kč |
| 1 008 | 67,68126 Kč | 68 222,71 Kč |
| 2 520 | 63,44854 Kč | 159 890,32 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |







