
3302/64 300SF | |
|---|---|
DigiKey Part Number | MC64M-300-ND 19-3302/64300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/64 300SF |
Description | CBL RIBN 64COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 64 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 5 | 127,12200 Kč | 635,61 Kč |
| 10 | 115,21600 Kč | 1 152,16 Kč |
| 25 | 101,14320 Kč | 2 528,58 Kč |
| 50 | 91,66460 Kč | 4 583,23 Kč |
| 100 | 83,10590 Kč | 8 310,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 71,26300 Kč | 21 378,90 Kč |
| 600 | 66,50102 Kč | 39 900,61 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |










