


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,05000 Kč | 1 196,05 Kč |
| 10 | 926,85200 Kč | 9 268,52 Kč |
| 25 | 841,54120 Kč | 21 038,53 Kč |
| 50 | 783,99400 Kč | 39 199,70 Kč |
| 100 | 731,87900 Kč | 73 187,90 Kč |
| 250 | 670,53332 Kč | 167 633,33 Kč |
| Unit Price without VAT: | 1 196,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,22050 Kč |




