


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,70000 Kč | 1 289,70 Kč |
| 10 | 999,96700 Kč | 9 999,67 Kč |
| 25 | 908,16360 Kč | 22 704,09 Kč |
| 50 | 846,23620 Kč | 42 311,81 Kč |
| 100 | 790,17150 Kč | 79 017,15 Kč |
| 250 | 724,17232 Kč | 181 043,08 Kč |
| Unit Price without VAT: | 1 289,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,53700 Kč |




