


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,97000 Kč | 1 223,97 Kč |
| 10 | 948,71100 Kč | 9 487,11 Kč |
| 25 | 861,46400 Kč | 21 536,60 Kč |
| 50 | 802,59820 Kč | 40 129,91 Kč |
| 100 | 749,29890 Kč | 74 929,89 Kč |
| 250 | 686,56068 Kč | 171 640,17 Kč |
| Unit Price without VAT: | 1 223,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,00370 Kč |




