


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,52000 Kč | 1 298,52 Kč |
| 10 | 1 006,98000 Kč | 10 069,80 Kč |
| 25 | 914,55520 Kč | 22 863,88 Kč |
| 50 | 852,20800 Kč | 42 610,40 Kč |
| 100 | 795,76330 Kč | 79 576,33 Kč |
| 250 | 729,32184 Kč | 182 330,46 Kč |
| Unit Price without VAT: | 1 298,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,20920 Kč |




