


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,09000 Kč | 936,09 Kč |
| 10 | 724,26300 Kč | 7 242,63 Kč |
| 25 | 657,06120 Kč | 16 426,53 Kč |
| 50 | 611,70120 Kč | 30 585,06 Kč |
| 100 | 570,61230 Kč | 57 061,23 Kč |
| 250 | 522,23200 Kč | 130 558,00 Kč |
| Unit Price without VAT: | 936,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,66890 Kč |


