64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-6436J

DigiKey Part Number
M1YXK-6436J-ND
Manufacturer
Manufacturer Product Number
M1YXK-6436J
Description
IDC CABLE - MPD64K/MC64G/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1799,18000 Kč799,18 Kč
10617,71900 Kč6 177,19 Kč
25560,10080 Kč14 002,52 Kč
50521,20400 Kč26 060,20 Kč
100485,96930 Kč48 596,93 Kč
250444,46636 Kč111 116,59 Kč
500417,39236 Kč208 696,18 Kč
Manufacturers Standard Package
Unit Price without VAT:799,18000 Kč
Unit Price with VAT:967,00780 Kč
Alternate Color
IDC CABLE - MPD64K/MC64M/X
In-Stock: 0
Unit Price: 936,09000 Kč