


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,51000 Kč | 1 058,51 Kč |
| 10 | 819,72000 Kč | 8 197,20 Kč |
| 25 | 743,96760 Kč | 18 599,19 Kč |
| 50 | 692,84160 Kč | 34 642,08 Kč |
| 100 | 646,54520 Kč | 64 654,52 Kč |
| 250 | 592,03776 Kč | 148 009,44 Kč |
| Unit Price without VAT: | 1 058,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,79710 Kč |




