Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2540-5002UB | |
|---|---|
DigiKey Part Number | MHD40K-ND |
Manufacturer | |
Manufacturer Product Number | 2540-5002UB |
Description | CONN HEADER R/A 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2540-5002UB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2540-5002-RB | 3M | 1 188 | MHE40K-ND | 89,87000 Kč | Direct |
| D2540-5002-AR | 3M | 657 | MHE40E-ND | 80,84000 Kč | Similar |
| 09185405323 | HARTING | 2 | 1195-4540-ND | 162,52000 Kč | Similar |
| 09185406321 | HARTING | 0 | 09185406321-ND | 140,17420 Kč | Similar |
| 09185406323 | HARTING | 4 | 1195-1739-ND | 92,81000 Kč | Similar |



























