Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

69155-040LF | |
|---|---|
DigiKey Part Number | 69155-040LF-ND |
Manufacturer | |
Manufacturer Product Number | 69155-040LF |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.105" (2.67mm) |
Part Status Active | Insulation Height 0.331" (8.40mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTST-120-04-G-D-RA | Samtec Inc. | 0 | HTST-120-04-G-D-RA-ND | 184,43222 Kč | Similar |
| HTST-120-04-L-D-RA | Samtec Inc. | 0 | HTST-120-04-L-D-RA-ND | 147,65667 Kč | Similar |
| HTST-120-04-S-D-RA | Samtec Inc. | 0 | HTST-120-04-S-D-RA-ND | 237,35889 Kč | Similar |
| HTST-120-04-SM-D-RA-20 | Samtec Inc. | 0 | HTST-120-04-SM-D-RA-20-ND | 243,19778 Kč | Similar |
| HTST-120-04-T-D-RA | Samtec Inc. | 0 | HTST-120-04-T-D-RA-ND | 97,76556 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 195,31280 Kč | 156 250,24 Kč |
| Unit Price without VAT: | 195,31280 Kč |
|---|---|
| Unit Price with VAT: | 236,32849 Kč |




