HTST-120-04-T-D-RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 139,53580 Kč
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 96,14000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 192,34200 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 195,31280 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 183
Unit Price: 72,16000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 116
Unit Price: 73,62000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 95
Unit Price: 92,18000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 20,60002 Kč
Datasheet
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTST-120-04-T-D-RA

DigiKey Part Number
HTST-120-04-T-D-RA-ND
Manufacturer
Manufacturer Product Number
HTST-120-04-T-D-RA
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTST-120-04-T-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.250" (6.35mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Tube
Insulation Height
0.365" (9.27mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185406322HARTING009185406322-ND139,53580 KčSimilar
09185406924HARTING501195-7569-ND96,14000 KčSimilar
09185505912HARTING009185505912-ND192,34200 KčSimilar
2540-5002UB3M0MHD40K-ND0,00000 KčSimilar
69155-040LFAmphenol CS (FCI)069155-040LF-ND195,31280 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
997,76556 Kč879,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,76556 Kč
Unit Price with VAT:118,29633 Kč