



214-3339-00-0602J | |
|---|---|
DigiKey Part Number | 3M1402-ND |
Manufacturer | |
Manufacturer Product Number | 214-3339-00-0602J |
Description | CONN IC DIP SOCKET ZIF 14POS GLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
EDA/CAD Models | 214-3339-00-0602J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 25mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 10 | 428,14900 Kč | 4 281,49 Kč |
| 30 | 396,20433 Kč | 11 886,13 Kč |
| 50 | 382,18040 Kč | 19 109,02 Kč |
| 100 | 363,95410 Kč | 36 395,41 Kč |
| 250 | 341,19064 Kč | 85 297,66 Kč |
| 500 | 324,92726 Kč | 162 463,63 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |











