
91960-0084N | |
|---|---|
DigiKey Part Number | 4294-91960-0084NTR-ND - Tape & Reel (TR) 4294-91960-0084NCT-ND - Cut Tape (CT) 4294-91960-0084NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91960-0084N |
Description | 8P, 1.27MM PSI FLASH SOCKET, SMT |
Customer Reference | |
Detailed Description | 8 Pos DIP, ZIF (ZIP) Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 8 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 25 | 33,94960 Kč | 848,74 Kč |
| 50 | 32,32860 Kč | 1 616,43 Kč |
| 100 | 30,78310 Kč | 3 078,31 Kč |
| 250 | 28,85460 Kč | 7 213,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,17361 Kč | 19 721,53 Kč |
| 1 400 | 26,82944 Kč | 37 561,22 Kč |
| 2 100 | 26,07311 Kč | 54 753,53 Kč |
| 3 500 | 25,15087 Kč | 88 028,04 Kč |
| 4 900 | 24,56149 Kč | 120 351,30 Kč |
| 7 000 | 23,95176 Kč | 167 662,32 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











