



218-3341-00-0602J | |
|---|---|
DigiKey Part Number | 3M1802-ND |
Manufacturer | |
Manufacturer Product Number | 218-3341-00-0602J |
Description | CONN IC DIP SOCKET ZIF 18POS GLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,35000 Kč | 554,35 Kč |
| 10 | 471,21600 Kč | 4 712,16 Kč |
| 30 | 436,06533 Kč | 13 081,96 Kč |
| 50 | 420,62780 Kč | 21 031,39 Kč |
| 100 | 400,56830 Kč | 40 056,83 Kč |
| 250 | 375,51396 Kč | 93 878,49 Kč |
| 500 | 357,61568 Kč | 178 807,84 Kč |
| Unit Price without VAT: | 554,35000 Kč |
|---|---|
| Unit Price with VAT: | 670,76350 Kč |




