24 (2 x 12) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Gold Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (2 x 12) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Gold Connector

224-5248-00-0602J

DigiKey Part Number
3M5000-ND
Manufacturer
Manufacturer Product Number
224-5248-00-0602J
Description
CONN IC DIP SOCKET ZIF 24POS GLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Gold Connector
Datasheet
 Datasheet
EDA/CAD Models
224-5248-00-0602J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Connector
Features
Closed Frame
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polysulfone (PSU), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
15mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,51000 Kč713,51 Kč
10606,50600 Kč6 065,06 Kč
30561,28367 Kč16 838,51 Kč
50541,42080 Kč27 071,04 Kč
100515,59960 Kč51 559,96 Kč
250483,35800 Kč120 839,50 Kč
Manufacturers Standard Package
Unit Price without VAT:713,51000 Kč
Unit Price with VAT:863,34710 Kč