

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 10 (1 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,39000 Kč | 1 022,39 Kč |
| 10 | 869,00200 Kč | 8 690,02 Kč |
| 30 | 804,20933 Kč | 24 126,28 Kč |
| 50 | 775,75860 Kč | 38 787,93 Kč |
| 100 | 738,77050 Kč | 73 877,05 Kč |
| 250 | 695,68220 Kč | 173 920,55 Kč |
| Unit Price without VAT: | 1 022,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,09190 Kč |






