

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 36 (1 x 36) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,46000 Kč | 1 339,46 Kč |
| 10 | 1 138,59600 Kč | 11 385,96 Kč |
| 30 | 1 053,72167 Kč | 31 611,65 Kč |
| 50 | 1 016,45020 Kč | 50 822,51 Kč |
| 100 | 967,99520 Kč | 96 799,52 Kč |
| Unit Price without VAT: | 1 339,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,74660 Kč |



