32 (1 x 32) Pos SIP, ZIF (ZIP) Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (1 x 32) Pos SIP, ZIF (ZIP) Socket Gold Through Hole

232-2601-00-0602

DigiKey Part Number
3M5064-ND
Manufacturer
Manufacturer Product Number
232-2601-00-0602
Description
CONN SOCKET SIP ZIF 32POS GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (1 x 32) Pos SIP, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
SIP, ZIF (ZIP)
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polysulfone (PSU), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 285,08000 Kč1 285,08 Kč
101 092,29500 Kč10 922,95 Kč
301 010,85767 Kč30 325,73 Kč
50975,11360 Kč48 755,68 Kč
100928,62820 Kč92 862,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 285,08000 Kč
Unit Price with VAT:1 554,94680 Kč