20 (1 x 20) Pos SIP, ZIF (ZIP) Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (1 x 20) Pos SIP, ZIF (ZIP) Socket Gold Through Hole

220-2600-00-0602

DigiKey Part Number
3M5062-ND
Manufacturer
Manufacturer Product Number
220-2600-00-0602
Description
CONN SOCKET SIP ZIF 20POS GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 (1 x 20) Pos SIP, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
220-2600-00-0602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
SIP, ZIF (ZIP)
Number of Positions or Pins (Grid)
20 (1 x 20)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polysulfone (PSU), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,32000 Kč1 151,32 Kč
10978,63300 Kč9 786,33 Kč
30905,67867 Kč27 170,36 Kč
50873,64700 Kč43 682,35 Kč
100831,99540 Kč83 199,54 Kč
250792,22600 Kč198 056,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,32000 Kč
Unit Price with VAT:1 393,09720 Kč