48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector

248-1282-00-0602J

DigiKey Part Number
3M5004-ND
Manufacturer
Manufacturer Product Number
248-1282-00-0602J
Description
CONN IC DIP SOCKET ZIF 48POS GLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector
Datasheet
 Datasheet
EDA/CAD Models
248-1282-00-0602J Models
Product Attributes
Filter Similar Products
Category
Termination
Press-Fit
Manufacturer
3M
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Gold
Packaging
Tube
Contact Finish Thickness - Post
30.0µin (0.76µm)
Part Status
Active
Contact Material - Post
Beryllium Copper
Type
DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing
Housing Material
Polysulfone (PSU), Glass Filled
Number of Positions or Pins (Grid)
48 (2 x 24)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.110" (2.78mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
15mOhm
Mounting Type
Connector
Base Product Number
Features
Closed Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1876,56000 Kč876,56 Kč
10745,06300 Kč7 450,63 Kč
25698,42560 Kč17 460,64 Kč
50665,11100 Kč33 255,55 Kč
100633,39610 Kč63 339,61 Kč
250593,79696 Kč148 449,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:876,56000 Kč
Unit Price with VAT:1 060,63760 Kč