
874-10-010-00-012000 | |
|---|---|
DigiKey Part Number | 54-874-10-010-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 874-10-010-00-012000 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 14 | 272,14929 Kč | 3 810,09 Kč |
| 28 | 259,16036 Kč | 7 256,49 Kč |
| 56 | 246,78643 Kč | 13 820,04 Kč |
| 112 | 235,01071 Kč | 26 321,20 Kč |
| 252 | 221,95218 Kč | 55 931,95 Kč |
| 504 | 211,37028 Kč | 106 530,62 Kč |
| 1 008 | 201,29541 Kč | 202 905,77 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |



