
875-22-010-00-012101 | |
|---|---|
DigiKey Part Number | 54-875-22-010-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 875-22-010-00-012101 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,59000 Kč | 479,59 Kč |
| 14 | 398,06214 Kč | 5 572,87 Kč |
| 28 | 379,05893 Kč | 10 613,65 Kč |
| 56 | 360,97054 Kč | 20 214,35 Kč |
| 112 | 343,75036 Kč | 38 500,04 Kč |
| 252 | 324,65325 Kč | 81 812,62 Kč |
| 504 | 309,17806 Kč | 155 825,74 Kč |
| Unit Price without VAT: | 479,59000 Kč |
|---|---|
| Unit Price with VAT: | 580,30390 Kč |


