14526-EZ8B-300-07C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 10
Unit Price: 2 470,62000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3 019,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 725,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 946,09000 Kč
Datasheet
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14526-EZ8B-300-07C

DigiKey Part Number
14526-EZ8B-300-07C-ND
Manufacturer
Manufacturer Product Number
14526-EZ8B-300-07C
Description
CBL ASSY CENTRON 26POS M-M 3M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 26 pos Male to Male
Length
9.84' (3.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 939,17000 Kč1 939,17 Kč
101 648,42700 Kč16 484,27 Kč
251 545,29320 Kč38 632,33 Kč
501 471,62380 Kč73 581,19 Kč
1001 401,48630 Kč140 148,63 Kč
Unit Price without VAT:1 939,17000 Kč
Unit Price with VAT:2 346,39570 Kč
Alternate Length
CBL ASSY CENTRON 26POS M-M 10M
In-Stock: 0
Unit Price: 3 343,17600 Kč
CBL ASSY CENTRON 26POS M-M 0.6M
In-Stock: 0
Unit Price: 1 376,16600 Kč
CBL ASSY CENTRON 26POS M-M 1M
In-Stock: 0
Unit Price: 1 431,51800 Kč
CBL ASSY CENTRON 26POS M-M 1.50M
In-Stock: 0
Unit Price: 1 498,33400 Kč
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 0
Unit Price: 1 790,50000 Kč