Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14B26-SZLB-300-0LC | |
|---|---|
DigiKey Part Number | 14B26-SZLB-300-0LC-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZLB-300-0LC |
Description | CBL ASSY CENTRON 26POS M-M 3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-300-02C | 3M | 6 | MCA109-3-ND | 383,67000 Kč | Parametric Equivalent |
| 14526-EZ8B-300-07C | 3M | 5 | 14526-EZ8B-300-07C-ND | 301,16000 Kč | Parametric Equivalent |
| 14T26-SZLB-300-0LC | 3M | 44 | 3M11923-ND | 423,19000 Kč | Parametric Equivalent |
| 4926-0103 | 3M | 0 | 4926-0103-ND | 302,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 163,36000 Kč | 3 163,36 Kč |
| 10 | 2 689,04600 Kč | 26 890,46 Kč |
| 25 | 2 520,87120 Kč | 63 021,78 Kč |
| 50 | 2 400,71420 Kč | 120 035,71 Kč |
| Unit Price without VAT: | 3 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 827,66560 Kč |










