4926-0103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 6
Unit Price: 2 588,17000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 2 031,53000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3 163,36000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 44
Unit Price: 2 854,70000 Kč
Datasheet
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4926-0103

DigiKey Part Number
4926-0103-ND
Manufacturer
Manufacturer Product Number
4926-0103
Description
CBL ASSY CENTRON 26POS M-M 3M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
9.84' (3.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bulk
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14526-EZ5B-300-02C3M6MCA109-3-ND2 588,17000 KčParametric Equivalent
14526-EZ8B-300-07C3M514526-EZ8B-300-07C-ND2 031,53000 KčParametric Equivalent
14B26-SZLB-300-0LC3M014B26-SZLB-300-0LC-ND3 163,36000 KčParametric Equivalent
14T26-SZLB-300-0LC3M443M11923-ND2 854,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 038,63000 Kč2 038,63 Kč
101 732,98800 Kč17 329,88 Kč
251 624,56840 Kč40 614,21 Kč
501 547,11100 Kč77 355,55 Kč
1001 473,38690 Kč147 338,69 Kč
Unit Price without VAT:2 038,63000 Kč
Unit Price with VAT:2 466,74230 Kč
Alternate Length
CBL ASSY CENTRON 26POS M-M 1M
In-Stock: 59
Unit Price: 1 476,15000 Kč
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 0
Unit Price: 1 492,21200 Kč
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 0
Unit Price: 2 654,44600 Kč
CBL ASSY CENTRON 26POS M-M 0.6M
In-Stock: 0
Unit Price: 829,59000 Kč