Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 16.40' (5.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-500-02C | 3M | 0 | 14526-EZ5B-500-02C-ND | 3 085,44600 Kč | Parametric Equivalent |
| 14526-EZ8B-500-07C | 3M | 0 | 14526-EZ8B-500-07C-ND | 2 150,19600 Kč | Parametric Equivalent |
| 14526-EZHB-500-0QC | 3M | 7 | 3M157631-ND | 3 796,02000 Kč | Parametric Equivalent |
| 14B26-SZLB-500-0LC | 3M | 0 | 3M157273-ND | 3 472,23000 Kč | Parametric Equivalent |
| 14T26-SZLB-500-0LC | 3M | 0 | 3M156897-ND | 3 619,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 672,58400 Kč | 13 362,92 Kč |
| Unit Price without VAT: | 2 672,58400 Kč |
|---|---|
| Unit Price with VAT: | 3 233,82664 Kč |












