Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1MF26-L560-00C-500 | |
|---|---|
DigiKey Part Number | MCA100-5-ND |
Manufacturer | |
Manufacturer Product Number | 1MF26-L560-00C-500 |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bag | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-500-02C | 3M | 0 | 14526-EZ5B-500-02C-ND | 3 064,50800 Kč | Parametric Equivalent |
| 14526-EZ8B-500-07C | 3M | 0 | 14526-EZ8B-500-07C-ND | 2 135,60400 Kč | Parametric Equivalent |
| 14526-EZHB-500-0QC | 3M | 7 | 3M157631-ND | 3 770,26000 Kč | Parametric Equivalent |
| 14B26-SZLB-500-0LC | 3M | 0 | 3M157273-ND | 3 448,67000 Kč | Parametric Equivalent |
| 14T26-SZLB-500-0LC | 3M | 0 | 3M156897-ND | 3 594,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 596,36000 Kč | 5 596,36 Kč |
| 10 | 5 183,96800 Kč | 51 839,68 Kč |
| Unit Price without VAT: | 5 596,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 771,59560 Kč |












