1MF26-L560-00C-A00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3 733,34400 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 10
Unit Price: 5 098,54000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 5 181,97000 Kč
Datasheet
Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Beige
3M Industrial Camera Cable Assemblies

1MF26-L560-00C-A00

DigiKey Part Number
3M155827-ND
Manufacturer
Manufacturer Product Number
1MF26-L560-00C-A00
Description
CBL ASSY CENTRON 26POS M-M 10M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
32.81' (10.0m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bag
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14526-EZ8B-A00-07C3M014526-EZ8B-A00-07C-ND3 733,34400 KčParametric Equivalent
14526-EZHB-A00-0QC3M014526-EZHB-A00-0QC-ND0,00000 KčParametric Equivalent
14B26-SZLB-A00-0LC3M103M155826-ND5 098,54000 KčParametric Equivalent
14T26-SZLB-A00-0LC3M163M157274-ND5 181,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 931,12000 Kč6 931,12 Kč
106 550,29500 Kč65 502,95 Kč
Unit Price without VAT:6 931,12000 Kč
Unit Price with VAT:8 386,65520 Kč