
14B26-SZLB-100-0LC | |
|---|---|
DigiKey Part Number | 3M155825-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZLB-100-0LC |
Description | CBL ASSY CENTRON 26POS M-M 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 317,25000 Kč | 2 317,25 Kč |
| 10 | 1 969,76000 Kč | 19 697,60 Kč |
| 25 | 1 846,53760 Kč | 46 163,44 Kč |
| 50 | 1 758,51500 Kč | 87 925,75 Kč |
| 100 | 1 674,70500 Kč | 167 470,50 Kč |
| Unit Price without VAT: | 2 317,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 803,87250 Kč |






