Parametric Equivalent

14526-EZ8B-150-07C | |
|---|---|
DigiKey Part Number | 14526-EZ8B-150-07C-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZ8B-150-07C |
Description | CBL ASSY CENTRON 26POS M-M 1.50M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 4.92' (1.50m) Round, Beige |
Datasheet | Datasheet |
Category | Length 4.92' (1.50m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14T26-SZLB-150-0LC | 3M | 0 | 14T26-SZLB-150-0LC-ND | 89,40600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 488,16600 Kč | 7 440,83 Kč |
| Unit Price without VAT: | 1 488,16600 Kč |
|---|---|
| Unit Price with VAT: | 1 800,68086 Kč |







