Centronics 26 pos Male to Male Assembly 2.00' (609.60mm) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14526-EZ8B-060-07C

DigiKey Part Number
14526-EZ8B-060-07C-ND
Manufacturer
Manufacturer Product Number
14526-EZ8B-060-07C
Description
CBL ASSY CENTRON 26POS M-M 0.6M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 2.00' (609.60mm) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.00' (609.60mm)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bulk
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 441,61600 Kč7 208,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 441,61600 Kč
Unit Price with VAT:1 744,35536 Kč
Alternate Length
CBL ASSY CENTRON 26POS M-M 10M
In-Stock: 0
Unit Price: 3 733,34400 Kč
CBL ASSY CENTRON 26POS M-M 3M
In-Stock: 5
Unit Price: 2 031,53000 Kč
CBL ASSY CENTRON 26POS M-M 1M
In-Stock: 0
Unit Price: 1 499,59400 Kč
CBL ASSY CENTRON 26POS M-M 1.50M
In-Stock: 0
Unit Price: 1 488,16600 Kč
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 0
Unit Price: 1 875,74000 Kč