3M GPH-060GF 1" SQ-100/PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPH060GFSQ-1(100)

DigiKey Part Number
1067-GPH060GFSQ-1(100)-ND
Manufacturer
Manufacturer Product Number
GPH060GFSQ-1(100)
Description
TAPE DBL COATED/SIDED GRAY 1"X1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 1.00" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0236" (23.6 mils, 0.600mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
1.00" (25.40mm)
Color
Gray
Usage
Bonding
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1962,76000 Kč962,76 Kč
10740,46500 Kč7 404,65 Kč
25671,24240 Kč16 781,06 Kč
50624,82920 Kč31 241,46 Kč
100582,99000 Kč58 299,00 Kč
300524,97017 Kč157 491,05 Kč
Manufacturers Standard Package
Unit Price without VAT:962,76000 Kč
Unit Price with VAT:1 164,93960 Kč