
GPH060GF-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-GPH060GF-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GF-0.5-5 |
Description | TAPE DBL SIDED GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0236" (23.6 mils, 0.600mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,96000 Kč | 562,96 Kč |
| 10 | 430,90000 Kč | 4 309,00 Kč |
| 25 | 389,73120 Kč | 9 743,28 Kč |
| 50 | 362,14000 Kč | 18 107,00 Kč |
| 100 | 337,26150 Kč | 33 726,15 Kč |
| 250 | 326,08888 Kč | 81 522,22 Kč |
| Unit Price without VAT: | 562,96000 Kč |
|---|---|
| Unit Price with VAT: | 681,18160 Kč |



