
GPH060GF-6-5 | |
---|---|
DigiKey Part Number | 1067-GPH060GF-6-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GF-6-5 |
Description | TAPE DBL SIDED GRAY 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 829,34000 Kč | 2 829,34 Kč |
10 | 2 405,19800 Kč | 24 051,98 Kč |
25 | 2 254,76400 Kč | 56 369,10 Kč |
50 | 2 147,28560 Kč | 107 364,28 Kč |
Unit Price without VAT: | 2 829,34000 Kč |
---|---|
Unit Price with VAT: | 3 423,50140 Kč |