
GPH060GFCIR-0.5(100) | |
|---|---|
DigiKey Part Number | 1067-GPH060GFCIR-0.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GFCIR-0.5(100) |
Description | TAPE DBL SIDED GRAY 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,94000 Kč | 519,94 Kč |
| 10 | 397,69800 Kč | 3 976,98 Kč |
| 25 | 359,59280 Kč | 8 989,82 Kč |
| 50 | 334,04240 Kč | 16 702,12 Kč |
| 100 | 311,00950 Kč | 31 100,95 Kč |
| 300 | 279,06407 Kč | 83 719,22 Kč |
| 500 | 265,91034 Kč | 132 955,17 Kč |
| Unit Price without VAT: | 519,94000 Kč |
|---|---|
| Unit Price with VAT: | 629,12740 Kč |







