


4930CIR-0.5(250) | |
|---|---|
DigiKey Part Number | 1067-4930CIR-0.5(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4930CIR-0.5(250) |
Description | TAPE DBL SIDED WHITE 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" dia |
Manufacturer 3M (TC) | Color White |
Series | Usage General Purpose |
Packaging Bulk | Temperature Range 200°F (93°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Paper | Base Product Number |
Thickness 0.0250" (25.0 mils, 0.635mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,22000 Kč | 1 380,22 Kč |
| 10 | 1 065,25700 Kč | 10 652,57 Kč |
| 25 | 967,13640 Kč | 24 178,41 Kč |
| 50 | 901,34960 Kč | 45 067,48 Kč |
| 100 | 890,58200 Kč | 89 058,20 Kč |
| Unit Price without VAT: | 1 380,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,06620 Kč |


