
GPH060GF-2-5 | |
|---|---|
DigiKey Part Number | 1067-GPH060GF-2-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GF-2-5 |
Description | TAPE DBL SIDED GRAY 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,66000 Kč | 1 047,66 Kč |
| 10 | 890,52000 Kč | 8 905,20 Kč |
| 25 | 834,79240 Kč | 20 869,81 Kč |
| 50 | 794,97860 Kč | 39 748,93 Kč |
| 100 | 757,06960 Kč | 75 706,96 Kč |
| 250 | 714,38480 Kč | 178 596,20 Kč |
| Unit Price without VAT: | 1 047,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,66860 Kč |


