
GPH060GFSQ-0.5(100) | |
---|---|
DigiKey Part Number | 1067-GPH060GFSQ-0.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GFSQ-0.5(100) |
Description | TAPE DBL SIDED GRAY 1/2"X0.50" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 0.50" (12.70mm) | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 514,50000 Kč | 514,50 Kč |
10 | 393,54100 Kč | 3 935,41 Kč |
25 | 355,83480 Kč | 8 895,87 Kč |
50 | 330,55120 Kč | 16 527,56 Kč |
100 | 307,75910 Kč | 30 775,91 Kč |
300 | 276,14747 Kč | 82 844,24 Kč |
500 | 263,13122 Kč | 131 565,61 Kč |
Unit Price without VAT: | 514,50000 Kč |
---|---|
Unit Price with VAT: | 622,54500 Kč |